STP36NF06FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 341
Unit Price: $17.62000
Datasheet

Similar


Infineon Technologies
In Stock: 4,565
Unit Price: $8.81000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,176
Unit Price: $31.03000
Datasheet
TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP36NF06FP

DigiKey Part Number
497-16203-5-ND
Manufacturer
Manufacturer Product Number
STP36NF06FP
Description
MOSFET N-CH 60V 18A TO220FP
Customer Reference
Detailed Description
N-Channel 60 V 18A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes