


STP40NF03L | |
---|---|
DigiKey Part Number | 497-3187-5-ND |
Manufacturer | |
Manufacturer Product Number | STP40NF03L |
Description | MOSFET N-CH 30V 40A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP40NF03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
50 | $5.47920 | $273.96 |
100 | $4.80250 | $480.25 |
500 | $4.24212 | $2,121.06 |
1,000 | $3.81915 | $3,819.15 |
2,000 | $3.35425 | $6,708.50 |
5,000 | $3.18373 | $15,918.65 |