TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
Motor Control in Electric Vehicles

STP27N3LH5

DigiKey Part Number
497-9095-5-ND
Manufacturer
Manufacturer Product Number
STP27N3LH5
Description
MOSFET N-CH 30V 27A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 27A (Tc) 45W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP27N3LH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 5 V
Vgs (Max)
±22V
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.