1A1120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A1120 Series
BK/1A1120-xx-R
BK/1A1120-xx-R

BK/1A1120-09-R

DigiKey Part Number
283-2599-ND
Manufacturer
Manufacturer Product Number
BK/1A1120-09-R
Description
FUSE CLIP CARTRIDGE PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Cartridge Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.69000$3.69
5$3.03800$15.19
10$2.80800$28.08
50$2.32860$116.43
100$2.14800$214.80
250$1.93124$482.81
500$1.78162$890.81
1,000$1.64302$1,643.02
5,000$1.35936$6,796.80
Manufacturers Standard Package