STP20N60M2-EP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 46
Unit Price: $29.60000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $38.25353

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $42.75000
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: $36.34000
Datasheet
N-Channel 600 V 13A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP20N60M2-EP

DigiKey Part Number
STP20N60M2-EP-ND
Manufacturer
Manufacturer Product Number
STP20N60M2-EP
Description
MOSFET N-CHANNEL 600V 13A TO220
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP20N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.