
STP200N3LL | |
---|---|
DigiKey Part Number | 497-16935-ND |
Manufacturer | |
Manufacturer Product Number | STP200N3LL |
Description | MOSFET N-CH 30V 120A TO220 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 176.5W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP200N3LL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 176.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
50 | $7.57340 | $378.67 |
100 | $7.35530 | $735.53 |
500 | $6.65228 | $3,326.14 |
1,000 | $6.11564 | $6,115.64 |
2,000 | $5.28289 | $10,565.78 |