
STP18NM80 | |
|---|---|
DigiKey Part Number | 497-10076-5-ND |
Manufacturer | |
Manufacturer Product Number | STP18NM80 |
Description | MOSFET N-CH 800V 17A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP18NM80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 295mOhm @ 8.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.53000 | $71.53 |
| 50 | $38.89420 | $1,944.71 |
| 100 | $35.74870 | $3,574.87 |
| 500 | $30.24394 | $15,121.97 |
| 1,000 | $28.79786 | $28,797.86 |

