MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP170N8F7 | |
|---|---|
DigiKey Part Number | 497-16008-5-ND |
Manufacturer | |
Manufacturer Product Number | STP170N8F7 |
Description | MOSFET N-CH 80V 120A TO220 |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 250W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP170N8F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8710 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP140N8F7 | STMicroelectronics | 923 | 497-STP140N8F7-ND | $27.05000 | MFR Recommended |
| AOT284L | Alpha & Omega Semiconductor Inc. | 0 | AOT284L-ND | $11.09426 | Similar |
| DMTH10H005LCT | Diodes Incorporated | 40 | DMTH10H005LCT-ND | $29.19000 | Similar |
| DMTH10H005SCT | Diodes Incorporated | 50 | DMTH10H005SCT-ND | $30.09000 | Similar |
| FDP045N10A-F102 | onsemi | 1,022 | FDP045N10A-F102-ND | $42.18000 | Similar |








