
STP16CPS05XTTR | |
|---|---|
DigiKey Part Number | 497-5747-2-ND - Tape & Reel (TR) 497-5747-1-ND - Cut Tape (CT) 497-5747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPS05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPS05XTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $13.20400 | $132.04 |
| 25 | $12.03960 | $300.99 |
| 100 | $10.76190 | $1,076.19 |
| 250 | $10.15288 | $2,538.22 |
| 500 | $9.78588 | $4,892.94 |
| 1,000 | $9.48375 | $9,483.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.16477 | $22,911.93 |
| 5,000 | $8.97252 | $44,862.60 |
| 7,500 | $8.87623 | $66,571.72 |

