24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16C596XTTR

DigiKey Part Number
497-4371-2-ND - Tape & Reel (TR)
497-4371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STP16C596XTTR
Description
IC LED DRVR LINEAR 120MA 24TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
120mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.