
STP04CM05MTR | |
|---|---|
DigiKey Part Number | 497-6941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP04CM05MTR |
Description | IC LED DRIVER LINEAR 400MA 14SO |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Shift Register Dimming 400mA 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | 400mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


