
STOD32ATPQR | |
|---|---|
DigiKey Part Number | 497-15434-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD32ATPQR |
Description | IC REG AMOLED DISPLAY 3OUT 16QFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.5V ~ 4.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.44046 | $22,321.38 |

