N-Channel 600 V 36A (Tc) 255W (Tc) Surface Mount TOLL (HV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 36A (Tc) 255W (Tc) Surface Mount TOLL (HV)
8 Power SFN

STO47N60M6

DigiKey Part Number
497-STO47N60M6TR-ND - Tape & Reel (TR)
497-STO47N60M6CT-ND - Cut Tape (CT)
497-STO47N60M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STO47N60M6
Description
MOSFET N-CH 600V 36A TOLL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 36A (Tc) 255W (Tc) Surface Mount TOLL (HV)
Datasheet
 Datasheet
EDA/CAD Models
STO47N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL (HV)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.29000$52.29
10$35.11400$351.14
100$25.41840$2,541.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$20.76651$37,379.72
Manufacturers Standard Package