SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN4NF03L

DigiKey Part Number
497-4525-2-ND - Tape & Reel (TR)
497-4525-1-ND - Cut Tape (CT)
497-4525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN4NF03L
Description
MOSFET N-CH 30V 6.5A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Tc) 3.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN4NF03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.09500$30.95
100$2.64490$264.49
500$2.63820$1,319.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.29228$9,169.12
8,000$2.18313$17,465.04
12,000$2.16534$25,984.08
20,000$2.14032$42,806.40
Manufacturers Standard Package