
STMPS2141MTR | |
|---|---|
DigiKey Part Number | 497-6932-2-ND - Tape & Reel (TR) 497-6932-1-ND - Cut Tape (CT) 497-6932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141MTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.72920 | $118.23 |
| 100 | $4.15510 | $415.51 |
| 250 | $3.88152 | $970.38 |
| 500 | $3.71644 | $1,858.22 |
| 1,000 | $3.59000 | $3,590.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.43695 | $8,592.38 |
| 5,000 | $3.35044 | $16,752.20 |
| 7,500 | $3.30714 | $24,803.55 |
| 12,500 | $3.25913 | $40,739.12 |
| 17,500 | $3.23109 | $56,544.07 |
| 25,000 | $3.20410 | $80,102.50 |





