
STMPE821QTR | |
---|---|
DigiKey Part Number | 497-8826-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE821QTR |
Description | IC CTLR TOUCH KEY 8CH CAP 16-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 8 | |
LED Driver Channels | Up to 4 | |
Interface | I2C | |
Resolution | 7 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 350µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.89243 | $23,677.29 |