STMPE321QTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPE321QTR

DigiKey Part Number
497-8985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMPE321QTR
Description
IC CTLR TOUCH KEY 3CH 12-QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 12-QFN (2.2x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
3
LED Driver Channels
-
Interface
I2C
Resolution
7 b
Voltage - Supply
1.65V ~ 1.95V
Current - Supply
280µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-QFN (2.2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.