
STMPE16M31PXQTR | |
---|---|
DigiKey Part Number | 497-10738-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE16M31PXQTR |
Description | IC CTLR TOUCHKEY 16CHAN 32-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 16 | |
LED Driver Channels | Up to 16 | |
Interface | I2C | |
Resolution | 9 b | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |