
STM8S208CBT6TR | |
---|---|
DigiKey Part Number | 497-STM8S208CBT6TR-ND - Tape & Reel (TR) 497-STM8S208CBT6TRCT-ND - Cut Tape (CT) 497-STM8S208CBT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S208CBT6TR |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S208CBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1.5K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
10 | $27.15700 | $271.57 |
25 | $24.99240 | $624.81 |
100 | $22.61250 | $2,261.25 |
250 | $21.47728 | $5,369.32 |
500 | $20.79320 | $10,396.60 |
1,000 | $20.23006 | $20,230.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $19.65911 | $47,181.86 |