
STM8S207C8T3 | |
---|---|
DigiKey Part Number | 497-11587-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207C8T3 |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207C8T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1.5K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $21.15600 | $211.56 |
25 | $19.45040 | $486.26 |
100 | $17.57290 | $1,757.29 |
250 | $16.67772 | $4,169.43 |
500 | $16.43008 | $8,215.04 |