
STM8S105K4T3CTR | |
|---|---|
DigiKey Part Number | 497-19028-2-ND - Tape & Reel (TR) 497-19028-1-ND - Cut Tape (CT) 497-19028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S105K4T3CTR |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105K4T3CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $11.42806 | $27,427.34 |



