
STM8S103K3T6CTR | |
---|---|
DigiKey Part Number | 497-18853-2-ND - Tape & Reel (TR) 497-18853-1-ND - Cut Tape (CT) 497-18853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103K3T6CTR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103K3T6CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $7.73800 | $77.38 |
25 | $7.00720 | $175.18 |
100 | $6.20450 | $620.45 |
250 | $5.82136 | $1,455.34 |
500 | $5.59068 | $2,795.34 |
1,000 | $5.40060 | $5,400.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $5.20787 | $12,498.89 |
4,800 | $5.08559 | $24,410.83 |
7,200 | $5.02434 | $36,175.25 |
12,000 | $4.95651 | $59,478.12 |