
STM8S103F2P3TR | |
---|---|
DigiKey Part Number | 497-19026-2-ND - Tape & Reel (TR) 497-19026-1-ND - Cut Tape (CT) 497-19026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F2P3TR |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F2P3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $11.18700 | $111.87 |
25 | $10.18120 | $254.53 |
100 | $9.07580 | $907.58 |
250 | $8.54812 | $2,137.03 |
500 | $8.22986 | $4,114.93 |
1,000 | $7.96808 | $7,968.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.91692 | $17,292.30 |