
STM806SM6F | |
---|---|
DigiKey Part Number | 497-3861-2-ND - Tape & Reel (TR) 497-3861-1-ND - Cut Tape (CT) 497-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM806SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM806SM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.08000 | $27.08 |
10 | $20.36600 | $203.66 |
25 | $18.67360 | $466.84 |
100 | $16.81470 | $1,681.47 |
250 | $15.92924 | $3,982.31 |
500 | $15.39532 | $7,697.66 |
1,000 | $14.95573 | $14,955.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.49184 | $36,229.60 |
5,000 | $14.21230 | $71,061.50 |