STM804RM6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $8.20818
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM804RM6F

DigiKey Part Number
497-3853-2-ND - Tape & Reel (TR)
497-3853-1-ND - Cut Tape (CT)
497-3853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM804RM6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM804RM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.79815$24,495.38
5,000$9.59511$47,975.55
7,500$9.49349$71,201.18
Manufacturers Standard Package