8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM795TM6F

DigiKey Part Number
497-STM795TM6FTR-ND - Tape & Reel (TR)
497-STM795TM6FCT-ND - Cut Tape (CT)
497-STM795TM6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM795TM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM795TM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,069
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.30000$36.30
10$27.55300$275.53
25$25.36120$634.03
100$22.95000$2,295.00
250$21.80096$5,450.24
500$21.10832$10,554.16
1,000$20.53826$20,538.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.33086$35,827.15
5,000$14.05385$70,269.25
Manufacturers Standard Package