
STM706RAM6F | |
|---|---|
DigiKey Part Number | 497-10440-2-ND - Tape & Reel (TR) 497-10440-1-ND - Cut Tape (CT) 497-10440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706RAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706RAM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.11500 | $81.15 |
| 25 | $7.35320 | $183.83 |
| 100 | $6.51640 | $651.64 |
| 250 | $6.11744 | $1,529.36 |
| 500 | $5.87672 | $2,938.36 |
| 1,000 | $5.67875 | $5,678.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.73769 | $11,844.22 |
| 5,000 | $4.62571 | $23,128.55 |
| 7,500 | $4.56965 | $34,272.38 |
| 12,500 | $4.50750 | $56,343.75 |
| 17,500 | $4.47119 | $78,245.82 |

