8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM705M6F

DigiKey Part Number
497-3834-2-ND - Tape & Reel (TR)
497-3834-1-ND - Cut Tape (CT)
497-3834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM705M6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM705M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.69000$20.69
10$15.37900$153.79
25$14.05400$351.35
100$12.59650$1,259.65
250$11.90200$2,975.50
500$11.48308$5,741.54
1,000$11.13822$11,138.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.77411$26,935.28
5,000$10.55480$52,774.00
7,500$10.44491$78,336.82
Manufacturers Standard Package