STM704M6E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 8,580
Unit Price: $23.32000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $12.04751
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,495
Unit Price: $21.43000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $4.97449
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: $24.55000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $6.79490
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: $119.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $94.81981
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: $119.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $94.81981
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $170.87000

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $88.51530

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $9.03210
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 585
Unit Price: $72.26000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $29.56738
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM704M6E

DigiKey Part Number
STM704M6E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM704M6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM704M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types