
STM6904TGEDS6F | |
---|---|
DigiKey Part Number | 497-8724-2-ND - Tape & Reel (TR) 497-8724-1-ND - Cut Tape (CT) 497-8724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6904TGEDS6F |
Description | IC SUPERVISOR 4 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6904TGEDS6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.11V, 3.078V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |
10 | $17.29500 | $172.95 |
25 | $15.82840 | $395.71 |
100 | $14.21500 | $1,421.50 |
250 | $13.44516 | $3,361.29 |
500 | $12.98138 | $6,490.69 |
1,000 | $12.59965 | $12,599.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $11.09159 | $44,366.36 |