STM6823TJWY6F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,731
Unit Price: $24.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13,235
Unit Price: $33.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,241
Unit Price: $23.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 345
Unit Price: $49.18000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT 23-5 Pins

STM6823TJWY6F

DigiKey Part Number
497-8018-2-ND - Tape & Reel (TR)
497-8018-1-ND - Cut Tape (CT)
497-8018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6823TJWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6823TJWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
240ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.42600$94.26
25$8.55920$213.98
100$7.60670$760.67
250$7.15180$1,787.95
500$6.87786$3,438.93
1,000$6.65222$6,652.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.37357$19,120.71
Manufacturers Standard Package