
STM6822RWY6F | |
|---|---|
DigiKey Part Number | 497-4665-2-ND - Tape & Reel (TR) 497-4665-1-ND - Cut Tape (CT) 497-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822RWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.60700 | $56.07 |
| 25 | $5.05440 | $126.36 |
| 100 | $4.44870 | $444.87 |
| 250 | $4.15976 | $1,039.94 |
| 500 | $3.98562 | $1,992.81 |
| 1,000 | $3.84232 | $3,842.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.66520 | $10,995.60 |
| 6,000 | $3.57852 | $21,471.12 |
| 9,000 | $3.53510 | $31,815.90 |
| 15,000 | $3.48702 | $52,305.30 |
| 21,000 | $3.45891 | $72,637.11 |



