
STM6601AU2DDM6F | |
---|---|
DigiKey Part Number | 497-10129-2-ND - Tape & Reel (TR) 497-10129-1-ND - Cut Tape (CT) 497-10129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601AU2DDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601AU2DDM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.71000 | $26.71 |
10 | $20.03000 | $200.30 |
25 | $18.36720 | $459.18 |
100 | $16.53810 | $1,653.81 |
250 | $15.66552 | $3,916.38 |
500 | $15.13944 | $7,569.72 |
1,000 | $14.70665 | $14,706.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.17191 | $42,515.73 |