6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6519APBBUB6F

DigiKey Part Number
497-STM6519APBBUB6FTR-ND - Tape & Reel (TR)
497-STM6519APBBUB6FCT-ND - Cut Tape (CT)
497-STM6519APBBUB6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6519APBBUB6F
Description
IC SUPERVISOR SMART RESET 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
STM6519APBBUB6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
240ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.85000$11.85
10$8.61100$86.11
25$7.81040$195.26
100$6.92890$692.89
250$6.50820$1,627.05
500$6.25484$3,127.42
1,000$6.04624$6,046.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.78863$17,365.89
6,000$5.66255$33,975.30
9,000$5.59942$50,394.78
Manufacturers Standard Package