Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM6322RWY6F | |
|---|---|
DigiKey Part Number | 497-6928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6322RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322RWY6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6321RWY6F | STMicroelectronics | 5,529 | 497-4660-1-ND | $15.95000 | Parametric Equivalent |
| ISL88013IH526Z-T7A | Renesas Electronics Corporation | 0 | ISL88013IH526Z-T7ATR-ND | $0.00000 | Parametric Equivalent |
| ISL88013IH526Z-TK | Renesas Electronics Corporation | 0 | ISL88013IH526Z-TKCT-ND | $24.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.85725 | $20,571.75 |



