TSH62CDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: $55.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.56168
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,068
Unit Price: $55.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: $36.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,530
Unit Price: $36.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,026
Unit Price: $36.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 516
Unit Price: $61.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,969
Unit Price: $61.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,402
Unit Price: $61.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,609
Unit Price: $49.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,801
Unit Price: $49.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,167
Unit Price: $49.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 353
Unit Price: $57.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,800
Unit Price: $57.80000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH62CDT

DigiKey Part Number
497-6124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH62CDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
98V/µs
Gain Bandwidth Product
60 MHz
-3db Bandwidth
74 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
1.5 mV
Current - Supply
-
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types