
STM6315LBW13F | |
---|---|
DigiKey Part Number | 497-STM6315LBW13FTR-ND - Tape & Reel (TR) 497-STM6315LBW13FCT-ND - Cut Tape (CT) 497-STM6315LBW13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315LBW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315LBW13F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $7.15200 | $71.52 |
25 | $6.47040 | $161.76 |
100 | $5.72220 | $572.22 |
250 | $5.36440 | $1,341.10 |
500 | $5.14912 | $2,574.56 |
1,000 | $4.97168 | $4,971.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.40567 | $13,217.01 |