Image for STM32U073M8T6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U073M8T6

DigiKey Part Number
497-STM32U073M8T6-ND
Manufacturer
Manufacturer Product Number
STM32U073M8T6
Description
IC MCU 32BIT 64KB FLASH 80LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 81-UFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32U073M8T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
56MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
81-UFBGA (5x5)
Package / Case
81-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.64000$26.64
10$19.92900$199.29
25$18.26160$456.54
100$16.42980$1,642.98
250$15.55540$3,888.85
714$14.79501$10,563.64
1,428$14.40271$20,567.07
2,856$14.07969$40,211.59
5,712$13.81401$78,905.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.