

STM32MP157C-DK2 | |
---|---|
DigiKey Part Number | 497-19038-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157C-DK2 |
Description | DISCOVERY STM32MP157C CRYPTO BRD |
Customer Reference | |
Detailed Description | STM32MP157C Discovery STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32MP157C | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | GNU GCC, IAR EW, Keil MDK | |
Note | - |