
STM32G473CEU6TR | |
|---|---|
DigiKey Part Number | 497-STM32G473CEU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G473CEU6TR |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $41.11947 | $102,798.68 |


