32 UFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G051K8U6

DigiKey Part Number
497-STM32G051K8U6-ND
Manufacturer
Manufacturer Product Number
STM32G051K8U6
Description
IC MCU 32BIT 64KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32G051K8U6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
In-Stock: 2,165
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$18.97000$18.97
10$14.08200$140.82
25$12.85520$321.38
100$11.50530$1,150.53
490$10.48310$5,136.72
980$10.16170$9,958.47
1,470$10.00066$14,700.97
2,940$9.76472$28,708.28
5,390$9.59286$51,705.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.