


STM32F205REY6TR | |
---|---|
DigiKey Part Number | 497-17403-2-ND - Tape & Reel (TR) 497-17403-1-ND - Cut Tape (CT) 497-17403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F205REY6TR |
Description | IC MCU 32BIT 512KB FLASH 66WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205REY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.25000 | $81.25 |
10 | $63.37800 | $633.78 |
25 | $58.90800 | $1,472.70 |
100 | $53.99120 | $5,399.12 |
250 | $51.64756 | $12,911.89 |
500 | $50.23546 | $25,117.73 |
1,000 | $49.07317 | $49,073.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $47.63738 | $142,912.14 |