


STM32F105R8T6TR | |
---|---|
DigiKey Part Number | 497-18765-2-ND - Tape & Reel (TR) 497-18765-1-ND - Cut Tape (CT) 497-18765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F105R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F105R8T6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.95000 | $53.95 |
10 | $41.46600 | $414.66 |
25 | $38.35840 | $958.96 |
100 | $34.93700 | $3,493.70 |
250 | $33.30580 | $8,326.45 |
500 | $32.32276 | $16,161.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.51357 | $31,513.57 |
2,000 | $30.84774 | $61,695.48 |