


STM32F071RBT7TR | |
---|---|
DigiKey Part Number | 497-19325-2-ND - Tape & Reel (TR) 497-19325-1-ND - Cut Tape (CT) 497-19325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F071RBT7TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071RBT7TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $31.75200 | $317.52 |
25 | $29.27720 | $731.93 |
100 | $26.55440 | $2,655.44 |
250 | $25.25704 | $6,314.26 |
500 | $24.47502 | $12,237.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.83136 | $23,831.36 |
2,000 | $23.30142 | $46,602.84 |
3,000 | $23.03632 | $69,108.96 |