


STM32F071V8T6TR | |
|---|---|
DigiKey Part Number | 497-STM32F071V8T6TR-ND - Tape & Reel (TR) 497-STM32F071V8T6TRCT-ND - Cut Tape (CT) 497-STM32F071V8T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F071V8T6TR |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071V8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 10 | $28.84900 | $288.49 |
| 25 | $26.56840 | $664.21 |
| 100 | $24.06270 | $2,406.27 |
| 250 | $22.86728 | $5,716.82 |
| 500 | $22.14708 | $11,073.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.55406 | $21,554.06 |
| 2,000 | $21.06595 | $42,131.90 |
| 3,000 | $20.82155 | $62,464.65 |
















