


STM32F038F6P6TR | |
---|---|
DigiKey Part Number | 497-STM32F038F6P6TR-ND - Tape & Reel (TR) 497-STM32F038F6P6TRCT-ND - Cut Tape (CT) 497-STM32F038F6P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F038F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F038F6P6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 1.65V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $1.88800 | $18.88 |
25 | $1.72520 | $43.13 |
100 | $1.54640 | $154.64 |
250 | $1.46120 | $365.30 |
500 | $1.40984 | $704.92 |
1,000 | $1.36756 | $1,367.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.19988 | $2,999.70 |