
STM32C542CCU6 | |
|---|---|
DigiKey Part Number | 497-STM32C542CCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C542CCU6 |
Description | MAINSTREAM ARM CORTEX M33 144MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F - Microcontroller IC 32-Bit 144MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Core Processor ARM® Cortex®-M33F | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Size | Oscillator Type External, Internal |
Speed 144MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals DMA, I2S, POR, PWM, WDT | Supplier Device Package 48-UFQFPN (7x7) |
Number of I/O 38 | Package / Case 48-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $13.50000 | $135.00 |
| 25 | $12.31600 | $307.90 |
| 100 | $11.01430 | $1,101.43 |
| 260 | $10.37015 | $2,696.24 |
| 520 | $10.00004 | $5,200.02 |
| 1,040 | $9.69528 | $10,083.09 |
| 2,600 | $9.37355 | $24,371.23 |
| 5,200 | $9.17973 | $47,734.60 |


