
STM1817SWX7F | |
|---|---|
DigiKey Part Number | 497-4972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM1817SWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1817SWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45447 | $7,363.41 |
| 6,000 | $2.39211 | $14,352.66 |
| 9,000 | $2.36089 | $21,248.01 |
| 15,000 | $2.32628 | $34,894.20 |
| 21,000 | $2.30606 | $48,427.26 |
| 30,000 | $2.28662 | $68,598.60 |

