


STM1812MWX7F | |
|---|---|
DigiKey Part Number | 497-4964-2-ND - Tape & Reel (TR) 497-4964-1-ND - Cut Tape (CT) 497-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1812MWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1812MWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.52800 | $65.28 |
| 25 | $5.89320 | $147.33 |
| 100 | $5.19930 | $519.93 |
| 250 | $4.86780 | $1,216.95 |
| 500 | $4.66816 | $2,334.08 |
| 1,000 | $4.55356 | $4,553.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.30086 | $12,902.58 |
| 6,000 | $4.20150 | $25,209.00 |
| 9,000 | $4.15175 | $37,365.75 |
| 15,000 | $4.09663 | $61,449.45 |

