STLD20CP1PQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1404CSNIQ6F

DigiKey Part Number
497-8185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM1404CSNIQ6F
Description
IC SUPERVISOR 1 CHANNEL 16QFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.